



LCDX1-14AF-X | |
|---|---|
DigiKey Part Number | LCDX1-14AF-X-ND |
Manufacturer | |
Manufacturer Product Number | LCDX1-14AF-X |
Description | CONN TERM RECT TONG 1 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 1 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Green |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.390" (9.91mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.520" (13.21mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |

