



LCDX1/0-14A-X | |
|---|---|
DigiKey Part Number | 298-11830-ND |
Manufacturer | |
Manufacturer Product Number | LCDX1/0-14A-X |
Description | CONN TERM RECT LUG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.440" (61.98mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 8,72300 € | 87,23 € |
| 25 | 8,47480 € | 211,87 € |
| 50 | 8,29140 € | 414,57 € |
| 100 | 8,11170 € | 811,17 € |
| 250 | 7,87992 € | 1.969,98 € |
| 500 | 7,70866 € | 3.854,33 € |
| 1.000 | 7,54095 € | 7.540,95 € |
| 2.500 | 7,32444 € | 18.311,10 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |


