LCC6/LCD6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCC6/LCD6 Series
LCD6-14B-L
LCD6-14B-L

LCD6-14B-L

DigiKey Part Number
298-14892-ND
Manufacturer
Manufacturer Product Number
LCD6-14B-L
Description
CONN TERM RECT TONG 6 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.080" (2.03mm)
Length - Overall
2.360" (59.94mm)
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,40000 €6,40 €
105,95000 €59,50 €
255,78080 €144,52 €
505,65580 €282,79 €
1005,53360 €553,36 €
2505,37564 €1.343,91 €
5005,25898 €2.629,49 €
1.0005,14467 €5.144,67 €
2.5004,99720 €12.493,00 €
Manufacturers Standard Package
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,61600 €