



LCD4-10B-L | |
|---|---|
DigiKey Part Number | LCD4-10B-L-ND |
Manufacturer | |
Manufacturer Product Number | LCD4-10B-L |
Description | CONN TERM RECT TONG 4 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Gray |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.280" (7.11mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Barrel OD 0.380" (9.65mm) |
Length - Overall 2.290" (58.17mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 7,20500 € | 72,05 € |
| 25 | 6,99960 € | 174,99 € |
| 50 | 6,84820 € | 342,41 € |
| 100 | 6,69980 € | 669,98 € |
| 250 | 6,50852 € | 1.627,13 € |
| 500 | 6,36720 € | 3.183,60 € |
| 1.000 | 6,22875 € | 6.228,75 € |
| 2.500 | 6,05005 € | 15.125,12 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |

