Similar




LCD2-38DH-Q | |
|---|---|
DigiKey Part Number | 298-22249-ND |
Manufacturer | |
Manufacturer Product Number | LCD2-38DH-Q |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Brown |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.310" (7.87mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.420" (10.67mm) |
Tab Thickness 0.100" (2.54mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.660" (16.76mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCD2-38D-Q | Panduit Corp | 35 | 298-11811-ND | 7,82000 € | Similar |


