



LCD2-14B-Q | |
|---|---|
DigiKey Part Number | 298-11810-ND |
Manufacturer | |
Manufacturer Product Number | LCD2-14B-Q |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.310" (7.87mm) |
Tab Thickness 0.100" (2.54mm) | Diameter - Barrel OD 0.420" (10.67mm) |
Length - Overall 2.520" (64.00mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.600" (15.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 7,46600 € | 74,66 € |
| 25 | 7,25360 € | 181,34 € |
| 50 | 7,09700 € | 354,85 € |
| 100 | 6,94330 € | 694,33 € |
| 250 | 6,74496 € | 1.686,24 € |
| 500 | 6,59852 € | 3.299,26 € |
| 1.000 | 6,45502 € | 6.455,02 € |
| 2.500 | 6,26980 € | 15.674,50 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

