



LCD10-14A-L | |
|---|---|
DigiKey Part Number | 298-9977-ND |
Manufacturer | |
Manufacturer Product Number | LCD10-14A-L |
Description | CONN TERM RECT LUG 10 AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 10 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 1.780" (45.21mm) | |
Width - Outer Edges | 0.420" (10.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.130" (3.30mm) | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 8,29300 € | 82,93 € |
| 25 | 8,05720 € | 201,43 € |
| 50 | 7,88300 € | 394,15 € |
| 100 | 7,71220 € | 771,22 € |
| 250 | 7,49176 € | 1.872,94 € |
| 500 | 7,32902 € | 3.664,51 € |
| 1.000 | 7,16957 € | 7.169,57 € |
| 2.500 | 6,96378 € | 17.409,45 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |









