Similar

LCCXF1-38DF-X | |
|---|---|
DigiKey Part Number | LCCXF1-38DF-X-ND |
Manufacturer | |
Manufacturer Product Number | LCCXF1-38DF-X |
Description | CONN TERM RECT TONG 1 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 3/8 Stud |
Category | Terminal Type Rectangular Tongue |
Manufacturer Panduit Corp | Stud/Tab Size 3/8 Stud |
Series | Terminal Style Two Stud Holes |
Packaging Bulk | Wire Gauge 1 AWG |
Part Status Obsolete | Insulation Non-Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCDX1-38D-X | Panduit Corp | 17 | 298-22295-ND | 14,00000 € | Similar |


