Similar

LCCX6-38DF-L | |
|---|---|
DigiKey Part Number | LCCX6-38DF-L-ND |
Manufacturer | |
Manufacturer Product Number | LCCX6-38DF-L |
Description | CONN TERM RECT TONG 6 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.310" (7.87mm) |
Tab Thickness 0.060" (1.52mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.620" (15.75mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCX6-38D-L | Panduit Corp | 0 | 298-14875-ND | 8,33000 € | Similar |


