
LCCX4-14AF-L | |
|---|---|
DigiKey Part Number | 298-22218-ND |
Manufacturer | |
Manufacturer Product Number | LCCX4-14AF-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 4 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Gray |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.280" (7.11mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.380" (9.65mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,67000 € | 12,67 € |
| 10 | 11,78600 € | 117,86 € |
| 25 | 11,45000 € | 286,25 € |
| 50 | 11,20200 € | 560,10 € |
| 100 | 10,95900 € | 1.095,90 € |
| 250 | 10,64544 € | 2.661,36 € |
| 500 | 10,41390 € | 5.206,95 € |
| 1.000 | 10,18704 € | 10.187,04 € |
| 2.500 | 9,89422 € | 24.735,55 € |
| Unit Price without VAT: | 12,67000 € |
|---|---|
| Unit Price with VAT: | 15,07730 € |

