Similar

LCCX2-38DF-E | |
|---|---|
DigiKey Part Number | LCCX2-38DF-E-ND |
Manufacturer | |
Manufacturer Product Number | LCCX2-38DF-E |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Brown |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.360" (9.14mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.470" (11.94mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.700" (17.78mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCX2-38D-E | Panduit Corp | 250 | 298-11795-ND | 10,95000 € | Similar |


