
LCCF2-38D-E | |
|---|---|
DigiKey Part Number | 298-14854-ND |
Manufacturer | |
Manufacturer Product Number | LCCF2-38D-E |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.360" (9.14mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Barrel OD 0.550" (13.97mm) |
Length - Overall 3.570" (90.68mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.700" (17.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |

