



LCCF2-14B-E | |
|---|---|
DigiKey Part Number | 298-19898-ND |
Manufacturer | |
Manufacturer Product Number | LCCF2-14B-E |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.360" (9.14mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Barrel OD 0.550" (13.97mm) |
Length - Overall 3.120" (79.25mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.700" (17.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 10 | 9,91500 € | 99,15 € |
| 25 | 9,63240 € | 240,81 € |
| 50 | 9,42400 € | 471,20 € |
| 100 | 9,21980 € | 921,98 € |
| 250 | 8,95620 € | 2.239,05 € |
| 500 | 8,76150 € | 4.380,75 € |
| 1.000 | 8,57078 € | 8.570,78 € |
| 2.500 | 8,32460 € | 20.811,50 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |

