



LCC8-38DW-L | |
|---|---|
DigiKey Part Number | 298-22178-ND |
Manufacturer | |
Manufacturer Product Number | LCC8-38DW-L |
Description | CONN TERM RECT TONG 8 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Red |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.180" (4.57mm) |
Tab Thickness 0.050" (1.27mm) | Diameter - Barrel OD 0.270" (6.86mm) |
Length - Overall 2.700" (68.58mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.600" (15.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 5,93300 € | 59,33 € |
| 25 | 5,76440 € | 144,11 € |
| 50 | 5,63980 € | 281,99 € |
| 100 | 5,51770 € | 551,77 € |
| 250 | 5,36020 € | 1.340,05 € |
| 500 | 5,24390 € | 2.621,95 € |
| 1.000 | 5,12995 € | 5.129,95 € |
| 2.500 | 4,98292 € | 12.457,30 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

