



LCC8-14AF-L | |
|---|---|
DigiKey Part Number | 298-22175-ND |
Manufacturer | |
Manufacturer Product Number | LCC8-14AF-L |
Description | CONN TERM RECT TONG 8 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 7,89400 € | 78,94 € |
| 25 | 7,66960 € | 191,74 € |
| 50 | 7,50380 € | 375,19 € |
| 100 | 7,34120 € | 734,12 € |
| 250 | 7,13144 € | 1.782,86 € |
| 500 | 6,97658 € | 3.488,29 € |
| 1.000 | 6,82481 € | 6.824,81 € |
| 2.500 | 6,62895 € | 16.572,38 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |

