Direct

LCC8-10AH-L | |
|---|---|
DigiKey Part Number | LCC8-10AH-L-ND |
Manufacturer | |
Manufacturer Product Number | LCC8-10AH-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.180" (4.57mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.270" (6.86mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.410" (10.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCC8-10AWH-L | Panduit Corp | 0 | LCC8-10AWH-L-ND | 9,00000 € | Direct |


