



LCC6-14EW-L | |
|---|---|
DigiKey Part Number | 298-22162-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-14EW-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 3.110" (78.99mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 6,58700 € | 65,87 € |
| 25 | 6,39960 € | 159,99 € |
| 50 | 6,26120 € | 313,06 € |
| 100 | 6,12560 € | 612,56 € |
| 250 | 5,95068 € | 1.487,67 € |
| 500 | 5,82154 € | 2.910,77 € |
| 1.000 | 5,69500 € | 5.695,00 € |
| 2.500 | 5,53167 € | 13.829,18 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

