
LCC6-12-L | |
|---|---|
DigiKey Part Number | 298-14838-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-12-L |
Description | CONN TERM RECT TONG 6 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | 4.040" (102.62mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 $ | 14,34 $ |
| 10 | 13,33300 $ | 133,33 $ |
| 25 | 12,95360 $ | 323,84 $ |
| 50 | 12,67300 $ | 633,65 $ |
| 100 | 12,39820 $ | 1.239,82 $ |
| 250 | 12,04348 $ | 3.010,87 $ |
| 500 | 11,78162 $ | 5.890,81 $ |
| 1.000 | 11,52498 $ | 11.524,98 $ |
| 2.500 | 11,19374 $ | 27.984,35 $ |
| Unit Price without VAT: | 14,34000 $ |
|---|---|
| Unit Price with VAT: | 17,06460 $ |

