



LCC6-10AW-L | |
|---|---|
DigiKey Part Number | 298-22155-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-10AW-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 2.400" (60.96mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.460" (11.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 10 | 8,20700 € | 82,07 € |
| 25 | 7,97360 € | 199,34 € |
| 50 | 7,80120 € | 390,06 € |
| 100 | 7,63230 € | 763,23 € |
| 250 | 7,41416 € | 1.853,54 € |
| 500 | 7,25310 € | 3.626,55 € |
| 1.000 | 7,09533 € | 7.095,33 € |
| 2.500 | 6,89166 € | 17.229,15 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,49580 € |

