MFR Recommended




LCC6-10AH-L | |
|---|---|
DigiKey Part Number | LCC6-10AH-L-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-10AH-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.310" (7.87mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.460" (11.68mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCD6-10AH-L | Panduit Corp | 18 | 298-11819-ND | 8,61000 € | MFR Recommended |


