LCC3/0-38DW-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC3/0-38DW-X

DigiKey Part Number
298-1391-ND
Manufacturer
Manufacturer Product Number
LCC3/0-38DW-X
Description
CONN TERM RECT LUG 3/0 AWG #3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 3/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.130" (3.30mm)
Length - Overall
3.701" (94.00mm)
Width - Outer Edges
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.640" (16.26mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,53000 €14,53 €
1013,51000 €135,10 €
2513,12520 €328,13 €
5012,84080 €642,04 €
10012,56230 €1.256,23 €
25012,20264 €3.050,66 €
50011,93704 €5.968,52 €
1.00011,67690 €11.676,90 €
2.50011,34100 €28.352,50 €
Manufacturers Standard Package
Unit Price without VAT:14,53000 €
Unit Price with VAT:17,29070 €