



LCC2-38DW-Q | |
|---|---|
DigiKey Part Number | 298-14817-ND |
Manufacturer | |
Manufacturer Product Number | LCC2-38DW-Q |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.310" (7.87mm) |
Tab Thickness 0.100" (2.54mm) | Diameter - Barrel OD 0.420" (10.67mm) |
Length - Overall 3.240" (82.30mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.660" (16.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 9,62300 € | 96,23 € |
| 25 | 9,34960 € | 233,74 € |
| 50 | 9,14740 € | 457,37 € |
| 100 | 8,94910 € | 894,91 € |
| 250 | 8,69328 € | 2.173,32 € |
| 500 | 8,50434 € | 4.252,17 € |
| 1.000 | 8,31923 € | 8.319,23 € |
| 2.500 | 8,08028 € | 20.200,70 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

