Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud
LCC2-14AWF-Q
LCC2-14AWF-Q

LCC2-14AWF-Q

DigiKey Part Number
298-11779-ND
Manufacturer
Manufacturer Product Number
LCC2-14AWF-Q
Description
CONN TERM RECT TONG 2 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.100" (2.54mm)
Length - Overall
-
Width - Outer Edges
0.600" (15.24mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.310" (7.87mm)
Diameter - Barrel OD
0.420" (10.67mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,89000 €12,89 €
Manufacturers Standard Package
Unit Price without VAT:12,89000 €
Unit Price with VAT:15,33910 €