
LCC2-00-Q | |
|---|---|
DigiKey Part Number | 298-22098-ND |
Manufacturer | |
Manufacturer Product Number | LCC2-00-Q |
Description | CONN TERM RECT TONG 2 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Terminal Style No Stud Hole | Contact Material Copper |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel ID 0.310" (7.87mm) |
Length - Overall 4.510" (114.55mm) | Diameter - Barrel OD 0.420" (10.67mm) |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |

