
LCC10-14JAWF-L | |
|---|---|
DigiKey Part Number | 298-22094-ND |
Manufacturer | |
Manufacturer Product Number | LCC10-14JAWF-L |
Description | CONN TERM RECT TONG 10 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 10 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.130" (3.30mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.220" (5.59mm) |
Tab Thickness 0.050" (1.27mm) | Base Product Number |
Width - Outer Edges 0.420" (10.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 10 | 14,88700 € | 148,87 € |
| 25 | 14,46200 € | 361,55 € |
| 50 | 14,14840 € | 707,42 € |
| 100 | 13,84150 € | 1.384,15 € |
| 250 | 13,44516 € | 3.361,29 € |
| 500 | 13,15238 € | 6.576,19 € |
| 1.000 | 12,86564 € | 12.865,64 € |
| 2.500 | 12,49543 € | 31.238,58 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |

