
LCC10-14JAW-L | |
|---|---|
DigiKey Part Number | 298-1389-ND |
Manufacturer | |
Manufacturer Product Number | LCC10-14JAW-L |
Description | CONN TERM RECT LUG 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 10-12 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Slotted and Round | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 1.930" (49.02mm) | |
Width - Outer Edges | 0.420" (10.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.130" (3.30mm) | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,51000 € | 10,51 € |
| 10 | 9,77800 € | 97,78 € |
| 25 | 9,49960 € | 237,49 € |
| 50 | 9,29400 € | 464,70 € |
| 100 | 9,09240 € | 909,24 € |
| 250 | 8,83252 € | 2.208,13 € |
| 500 | 8,64050 € | 4.320,25 € |
| 1.000 | 8,45240 € | 8.452,40 € |
| 2.500 | 8,20962 € | 20.524,05 € |
| Unit Price without VAT: | 10,51000 € |
|---|---|
| Unit Price with VAT: | 12,50690 € |



