LCC10-14AWH-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 6,54000 €
Datasheet
Terminal Connector Rectangular Rectangular Tongue 10 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC10-14AWH-L

DigiKey Part Number
LCC10-14AWH-L-ND
Manufacturer
Manufacturer Product Number
LCC10-14AWH-L
Description
CONN TERM RECT TONG 10 AWG #1/4
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 10 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), 45° Angle
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
10 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Diameter - Barrel ID
0.130" (3.30mm)
Terminal Style
Two Stud Holes
Diameter - Barrel OD
0.220" (5.59mm)
Tab Thickness
0.050" (1.27mm)
Diameter - Ring ID
0.270" (6.86mm)
Width - Outer Edges
0.420" (10.67mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCC10-14AW-LPanduit Corp0298-14802-ND6,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes