



LCC1-14B-E | |
|---|---|
DigiKey Part Number | 298-22083-ND |
Manufacturer | |
Manufacturer Product Number | LCC1-14B-E |
Description | CONN TERM RECT TONG 1 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Green |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.360" (9.14mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Barrel OD 0.470" (11.94mm) |
Length - Overall 3.120" (79.25mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.700" (17.78mm) | Base Product Number |

