



LCC1/0-00-X | |
|---|---|
DigiKey Part Number | LCC1/0-00-X-ND |
Manufacturer | |
Manufacturer Product Number | LCC1/0-00-X |
Description | CONN TERM RECT TONG 1/0 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 4.860" (123.44mm) | |
Width - Outer Edges | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 12,09200 € | 120,92 € |
| 25 | 11,74720 € | 293,68 € |
| 50 | 11,49300 € | 574,65 € |
| 100 | 11,24360 € | 1.124,36 € |
| 250 | 10,92192 € | 2.730,48 € |
| 500 | 10,68432 € | 5.342,16 € |
| 1.000 | 10,45149 € | 10.451,49 € |
| 2.500 | 10,15107 € | 25.377,68 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |


