
LCB8-56W-L | |
|---|---|
DigiKey Part Number | 298-22052-ND |
Manufacturer | |
Manufacturer Product Number | LCB8-56W-L |
Description | CONN TERM RECT TONG 8 AWG #5/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Red |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.180" (4.57mm) |
Tab Thickness 0.050" (1.27mm) | Diameter - Barrel OD 0.270" (6.86mm) |
Length - Overall 1.600" (40.64mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.600" (15.24mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA8-38-L | Panduit Corp | 11.169 | 298-9975-ND | 1,93000 € | Similar |


