
LCB8-10-L | |
|---|---|
DigiKey Part Number | 298-22048-ND |
Manufacturer | |
Manufacturer Product Number | LCB8-10-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Red |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.180" (4.57mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.270" (6.86mm) |
Length - Overall 1.440" (36.58mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.410" (10.41mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA8-10-L | Panduit Corp | 3.690 | 298-10578-ND | 2,36000 € | Similar |


