
LCB4-38-L | |
|---|---|
DigiKey Part Number | 298-14777-ND |
Manufacturer | |
Manufacturer Product Number | LCB4-38-L |
Description | CONN TERM RECT TONG 4 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | 2.170" (55.12mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,85500 € | 38,55 € |
| 25 | 3,74560 € | 93,64 € |
| 50 | 3,66500 € | 183,25 € |
| 100 | 3,58570 € | 358,57 € |
| 250 | 3,48352 € | 870,88 € |
| 500 | 3,40804 € | 1.704,02 € |
| 1.000 | 3,33410 € | 3.334,10 € |
| 2.500 | 3,23868 € | 8.096,70 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |


