LCB2-56F-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 37
Unit Price: 7,19000 €
Datasheet
Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud
LCB2-56F-Q
LCB2-56F-Q

LCB2-56F-Q

DigiKey Part Number
298-22021-ND
Manufacturer
Manufacturer Product Number
LCB2-56F-Q
Description
CONN TERM RECT TONG 2 AWG #5/16
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.100" (2.54mm)
Length - Overall
-
Width - Outer Edges
0.660" (16.76mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.310" (7.87mm)
Diameter - Barrel OD
0.420" (10.67mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes