
LCB2-14-Q | |
|---|---|
DigiKey Part Number | 298-14769-ND |
Manufacturer | |
Manufacturer Product Number | LCB2-14-Q |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.310" (7.87mm) |
Tab Thickness 0.100" (2.54mm) | Diameter - Barrel OD 0.420" (10.67mm) |
Length - Overall 2.140" (54.36mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.600" (15.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 6,61100 € | 66,11 € |
| 25 | 6,42320 € | 160,58 € |
| 50 | 6,28440 € | 314,22 € |
| 100 | 6,14830 € | 614,83 € |
| 250 | 5,97272 € | 1.493,18 € |
| 500 | 5,84310 € | 2.921,55 € |
| 1.000 | 5,71610 € | 5.716,10 € |
| 2.500 | 5,55216 € | 13.880,40 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |

