Similar




LCAX8-38H-L | |
|---|---|
DigiKey Part Number | 298-21997-ND |
Manufacturer | |
Manufacturer Product Number | LCAX8-38H-L |
Description | CONN TERM RECT TONG 8 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.180" (4.57mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.270" (6.86mm) |
Tab Thickness 0.050" (1.27mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.600" (15.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAX8-38-L | Panduit Corp | 201 | 298-14761-ND | 2,57000 € | Similar |


