



LCAX8-10H-L | |
|---|---|
DigiKey Part Number | 298-21995-ND |
Manufacturer | |
Manufacturer Product Number | LCAX8-10H-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.180" (4.57mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.270" (6.86mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.410" (10.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 3,16800 € | 31,68 € |
| 25 | 3,07800 € | 76,95 € |
| 50 | 3,01140 € | 150,57 € |
| 100 | 2,94640 € | 294,64 € |
| 250 | 2,86248 € | 715,62 € |
| 500 | 2,80048 € | 1.400,24 € |
| 1.000 | 2,73976 € | 2.739,76 € |
| 2.500 | 2,66142 € | 6.653,55 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

