Similar

LCAX750-12F-3 | |
|---|---|
DigiKey Part Number | LCAX750-12F-3-ND |
Manufacturer | |
Manufacturer Product Number | LCAX750-12F-3 |
Description | CONN TERM RECT TONG 750 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 750MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 1.170" (29.72mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 1.500" (38.10mm) |
Tab Thickness 0.320" (8.13mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 2.170" (55.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAX750-12-3 | Panduit Corp | 10 | 298-14760-ND | 65,85000 € | Similar |


