



LCAX650-38-6 | |
|---|---|
DigiKey Part Number | LCAX650-38-6-ND |
Manufacturer | |
Manufacturer Product Number | LCAX650-38-6 |
Description | CONN TERM RECT TONG 650 MCM #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 650MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 650MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 1.050" (26.67mm) |
Tab Thickness 0.300" (7.62mm) | Diameter - Barrel OD 1.350" (34.29mm) |
Length - Overall 3.270" (83.06mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.950" (49.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,75000 € | 61,75 € |
| 10 | 57,41700 € | 574,17 € |
| 25 | 55,77200 € | 1.394,30 € |
| 50 | 54,55760 € | 2.727,88 € |
| 100 | 53,36750 € | 5.336,75 € |
| 250 | 51,83120 € | 12.957,80 € |
| 500 | 50,69646 € | 25.348,23 € |
| 1.000 | 49,58501 € | 49.585,01 € |
| Unit Price without VAT: | 61,75000 € |
|---|---|
| Unit Price with VAT: | 73,48250 € |

