
LCAX6-38F-L | |
|---|---|
DigiKey Part Number | 298-11757-ND |
Manufacturer | |
Manufacturer Product Number | LCAX6-38F-L |
Description | CONN TERM RECT TONG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.310" (7.87mm) |
Tab Thickness 0.060" (1.52mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.620" (15.75mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,89500 € | 38,95 € |
| 25 | 3,78480 € | 94,62 € |
| 50 | 3,70300 € | 185,15 € |
| 100 | 3,62300 € | 362,30 € |
| 250 | 3,51976 € | 879,94 € |
| 500 | 3,44350 € | 1.721,75 € |
| 1.000 | 3,36880 € | 3.368,80 € |
| 2.500 | 3,27237 € | 8.180,93 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

