



LCAX500-12-6 | |
|---|---|
DigiKey Part Number | 298-14758-ND |
Manufacturer | |
Manufacturer Product Number | LCAX500-12-6 |
Description | CONN TERM RECT TONG 500 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 3.640" (92.46mm) | |
Width - Outer Edges | 1.890" (48.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.030" (26.16mm) | |
Diameter - Barrel OD | 1.300" (33.02mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,63000 € | 38,63 € |
| 10 | 35,91600 € | 359,16 € |
| 25 | 34,88920 € | 872,23 € |
| 50 | 34,13040 € | 1.706,52 € |
| 100 | 33,38740 € | 3.338,74 € |
| 250 | 32,42800 € | 8.107,00 € |
| 500 | 31,71950 € | 15.859,75 € |
| 1.000 | 31,02544 € | 31.025,44 € |
| 2.500 | 30,12928 € | 75.323,20 € |
| Unit Price without VAT: | 38,63000 € |
|---|---|
| Unit Price with VAT: | 45,96970 € |

