
LCAX4-56H-L | |
|---|---|
DigiKey Part Number | 298-19877-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4-56H-L |
Description | CONN TERM RECT TONG 4 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 4,13000 € | 41,30 € |
| 25 | 4,01240 € | 100,31 € |
| 50 | 3,92580 € | 196,29 € |
| 100 | 3,84090 € | 384,09 € |
| 250 | 3,73136 € | 932,84 € |
| 500 | 3,65050 € | 1.825,25 € |
| 1.000 | 3,57129 € | 3.571,29 € |
| 2.500 | 3,46906 € | 8.672,65 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

