



LCAX4-56F-L | |
|---|---|
DigiKey Part Number | 298-19876-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4-56F-L |
Description | CONN TERM RECT TONG 4 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 4 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Gray |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Diameter - Barrel ID 0.280" (7.11mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.380" (9.65mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 4,27100 € | 42,71 € |
| 25 | 4,14960 € | 103,74 € |
| 50 | 4,05980 € | 202,99 € |
| 100 | 3,97200 € | 397,20 € |
| 250 | 3,85880 € | 964,70 € |
| 500 | 3,77514 € | 1.887,57 € |
| 1.000 | 3,69321 € | 3.693,21 € |
| 2.500 | 3,58748 € | 8.968,70 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |



