
LCAX4/0-58-X | |
|---|---|
DigiKey Part Number | 298-14755-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-58-X |
Description | CONN TERM RECT TONG 4/0 AWG #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Length - Overall 2.850" (72.40mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| 10 | 13,43800 € | 134,38 € |
| 25 | 13,05480 € | 326,37 € |
| 50 | 12,77200 € | 638,60 € |
| 100 | 12,49480 € | 1.249,48 € |
| 250 | 12,13716 € | 3.034,29 € |
| 500 | 11,87304 € | 5.936,52 € |
| 1.000 | 11,61424 € | 11.614,24 € |
| 2.500 | 11,28027 € | 28.200,67 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 17,19550 € |

