



LCAX3/0-58-X | |
|---|---|
DigiKey Part Number | 298-14748-ND |
Manufacturer | |
Manufacturer Product Number | LCAX3/0-58-X |
Description | CONN TERM RECT TONG 3/0 AWG #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 5/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Orange |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 2.640" (67.06mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 10,84000 € | 108,40 € |
| 25 | 10,53120 € | 263,28 € |
| 50 | 10,30340 € | 515,17 € |
| 100 | 10,07990 € | 1.007,99 € |
| 250 | 9,79160 € | 2.447,90 € |
| 500 | 9,57866 € | 4.789,33 € |
| 1.000 | 9,37007 € | 9.370,07 € |
| 2.500 | 9,10088 € | 22.752,20 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |

