
LCAX3/0-56-X | |
|---|---|
DigiKey Part Number | 298-11742-ND |
Manufacturer | |
Manufacturer Product Number | LCAX3/0-56-X |
Description | CONN TERM RECT TONG 3/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Orange |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 2.100" (53.34mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 10,45000 € | 104,50 € |
| 25 | 10,15240 € | 253,81 € |
| 50 | 9,93220 € | 496,61 € |
| 100 | 9,71700 € | 971,70 € |
| 250 | 9,43908 € | 2.359,77 € |
| 500 | 9,23388 € | 4.616,94 € |
| 1.000 | 9,03282 € | 9.032,82 € |
| 2.500 | 8,77331 € | 21.933,28 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |


