
LCAX2/0-58-X | |
|---|---|
DigiKey Part Number | 298-14740-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2/0-58-X |
Description | CONN TERM RECT TONG 2/0 AWG #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.510" (12.95mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.640" (16.26mm) |
Length - Overall 2.520" (64.00mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 10 | 9,36800 € | 93,68 € |
| 25 | 9,10160 € | 227,54 € |
| 50 | 8,90500 € | 445,25 € |
| 100 | 8,71190 € | 871,19 € |
| 250 | 8,46288 € | 2.115,72 € |
| 500 | 8,27894 € | 4.139,47 € |
| 1.000 | 8,09877 € | 8.098,77 € |
| 2.500 | 7,86616 € | 19.665,40 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |

