Similar

LCAX2/0-10-X | |
|---|---|
DigiKey Part Number | 298-21954-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2/0-10-X |
Description | CONN TERM RECT TONG 2/0 AWG #10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.510" (12.95mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.640" (16.26mm) |
Length - Overall 1.970" (50.04mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAX2/0-14-X | Panduit Corp | 117 | 298-14738-ND | 7,67000 € | Similar |


