
LCAX1-14H-X | |
|---|---|
DigiKey Part Number | 298-11720-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1-14H-X |
Description | CONN TERM RECT TONG 1 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 1 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Green |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.390" (9.91mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.520" (13.21mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 8,44400 € | 84,44 € |
| 25 | 8,20400 € | 205,10 € |
| 50 | 8,02620 € | 401,31 € |
| 100 | 7,85240 € | 785,24 € |
| 250 | 7,62804 € | 1.907,01 € |
| 500 | 7,46228 € | 3.731,14 € |
| 1.000 | 7,29994 € | 7.299,94 € |
| 2.500 | 7,09037 € | 17.725,92 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

