



LCAX1-12F-X | |
|---|---|
DigiKey Part Number | 298-21943-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1-12F-X |
Description | CONN TERM RECT TONG 1 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 9,15100 € | 91,51 € |
| 25 | 8,89000 € | 222,25 € |
| 50 | 8,69780 € | 434,89 € |
| 100 | 8,50920 € | 850,92 € |
| 250 | 8,26596 € | 2.066,49 € |
| 500 | 8,08632 € | 4.043,16 € |
| 1.000 | 7,91034 € | 7.910,34 € |
| 2.500 | 7,68316 € | 19.207,90 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |

