
LCAX1-10-X | |
|---|---|
DigiKey Part Number | 298-21942-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1-10-X |
Description | CONN TERM RECT TONG 1 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 6,36000 € | 63,60 € |
| 25 | 6,17880 € | 154,47 € |
| 50 | 6,04540 € | 302,27 € |
| 100 | 5,91450 € | 591,45 € |
| 250 | 5,74568 € | 1.436,42 € |
| 500 | 5,62096 € | 2.810,48 € |
| 1.000 | 5,49882 € | 5.498,82 € |
| 2.500 | 5,34114 € | 13.352,85 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |


